Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Thermomagnetic circuit breaker - one-pole - 2.0 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliar ...
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
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 3-pos.
Locking element for TMC 6 circuit breakers
Solid State Relay 6.5mA 30V DC-IN 2.7A 60V AC/DC-OUT 4-Pin SIL Carton
Molded Case Circuit Breakers Handles
Fuse 20A
CORD CONN, STR ML, .25-.38", 1/2", ALUM