Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

DV18-250B-CY

Panduit

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It ...

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
Search Keywords: DV18250BCY
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panduit
  • Артикул / №:
    DV18-250B-CY
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Dimension:
    21.1 x 7.4 mm
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 65
Ships today, if you order in You may purchase in-stock quantity up to 65
Manufacturer Stock:
5 100 Можно отправить
Минимальный заказ:
100
Available in less than min:
65
многократный:
100
3 Weeks Можно отправить 11.5.24
Добавить в корзину
КОЛ-ВО
Unit Price
1
$1.460
100
$1.327
200
$1.102
400
$0.985
800 +
$0.927
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Packaged Differently
На складе:
3,555
Минимальный заказ:
1,000
CUSTOMERS ALSO BOUGHT
5