From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Conn Socket Strip RCP 6 POS 3.96mm Solder ST Thru-Hole KK® Tray
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
Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT Automotive
This tin plated header from TE is part of a two-piece interconnection system that includes...
Electrolytic Aluminum Capacitor - 100 µF - 35 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 2...
PCB Mount Header - Wire-to-Board - 6 Position - 2.54 mm (.1 in) Pitch - 5A - 250V - Partia...
Electrolytic Aluminum Capacitor - 1000 µF - 35 V - 20% - 12.5 X 20mm - Radial - 5 mm - 900...