Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Debugger - Atmel-ICE - Supports Atmel® SAM and Atmel AVR® MCU's with on Chip Debug Capability.
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
0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket
Total Phase Aardvark I2C/SPI Host Adapter.
Heat Shrink Tubing - RAYCHEM RW-175 - 0.187" ID Expanded - 0.093"ID Recovered - Clear
Programmer Unit - FPGA - Supports In-system - IEEE 1149 JTAG Programming - USB 2.0.
DC Fan Axial, Sintec-Sleeve Bearing, Voltage: 24V, Flow rate: 11.8CFM, Noise 30dB, Dimensi...