Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
1000W Power Supply / Battery Charger - 24VDC/42A - Harsh Environment - Built in and programmable charging curves.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cy...
Res Wirewound Rheostat 10K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm...
Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 800 µH - 0.47 µ...
AC/DC LED Powr Sply - Const Volt - 40W - Fixed: 24 Vdc @ 1,670mA - Dim: 0-10 Vdc/PWM/Resis...
Cable Tie Anchor Mount - 0.58 x .37" - 0.19" Hole Dia - 0.2" Max Tie Width - PA66 - Black ...