Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

GS06U-5P1J

Mean Well

AC/DC Adapter - Wall Mount - 6 Watts: 18V @ 0.33A - NA Input Blades

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
AC/DC Adapter - Wall Mount - 6 Watts: 18V @ 0.33A - NA Input Blades
Search Keywords: GS06U5P1J
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Mean Well
  • 部件编号:
    GS06U-5P1J
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    Tw
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    6 W
  • Output Voltage:
    18 VDC
  • Output Current:
    0.33 A
  • Ripple & Noise:
    150 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    II
  • Safety Approvals:
    cUL, UL
  • Efficiency:
    78(Typ) %
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.8m (70.9in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    0.50 %
  • Load Regulation:
    3.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    No
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    4242 VDC
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    66.0 x 32.0 x 42.5 mm
  • Dimensions L x W x H(in):
    2.60 x 1.26 x 1.68 in
Tools/3D Models +
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 20
Ships today, if you order in
添加到购物车
数量
Unit Price
1
$13.01
10
$12.36
20
$11.74
50 +
$11.04
Click for Quote
Log in 解锁特价