Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Charger Single-OUT 28.6V 1.04A 30W Carton
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
Reflective Sensor, Transistor Output
Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - kn...
Tip, 2D, 900S Used with 900S Iron Soldering Stations
Electromechanical Relay-Power PCB Relay RTH-105°C-16A-5 mm-1 form A (NO) contact-High Perf...
Cap Aluminum Lytic 820uF 100V 20% (18 X 35.5mm) Radial 7.5mm 3510mA 10000h 105°C Bulk