Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

SSL-LX3064SRD

Lumex

LED Uni-Color Red 660nm 2-Pin T-1

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
LED Uni-Color Red 660nm 2-Pin T-1
Search Keywords: SSLLX3064SRD
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Lumex
  • Número do item:
    SSL-LX3064SRD
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dominant Wavelength:
    N/A
  • Color:
    Red
  • Category:
    Standard LED
  • Color Temperature:
    N/A
  • Dimension:
    6 x 3.7 mm
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 6
Ships today, if you order in You may purchase in-stock quantity up to 6
min Ordem:
170
Available in less than min:
6
Adicionar ao carrinho
QTD
Unit Price
1
$0.5016
170
$0.4560
250
$0.4180
500
$0.3150
1 000
$0.1360
5 000
$0.1339
10 000
$0.1318
25 000 +
$0.1308
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States