Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

FSS1500NST

Honeywell

Force Sensor IC

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Force Sensor IC
Product Highlights:
  • Compact commercial grade package
  • Robust performance characteristics
  • Adaptable product design
  • Precision force sensing
  • Electrically ratiometric output
  • Extremely low deflection (30 microns typ. at Full Scale)
  • High ESD resistance 10 kV
  • Signal conditioning available
Potential Applications:
  • Medical infusion pumps
  • Ambulatory non-invasive pump pressure
  • Occlusion detection
  • Kidney dialysis machines
  • Load and compression sensing
  • Variable tension control
  • Robotic end-effectors
  • Wire bonder equipment
Search Keywords: FSS1500NST
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Honeywell
  • Артикул / №:
    FSS1500NST
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026202000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 10N
  • Typical Response Time:
    0.1 ms
  • Sensor Type:
    Piezoresistive
  • Output Voltage:
    0 to 360 mV
  • Typical Operating Supply Voltage:
    10 V
  • Maximum Overload Pressure:
    30N
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.7 x 10.37 x 7.98 mm
  • Mounting:
    PCB Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 33
Ships today, if you order in
15 Weeks Можно отправить 3.7.25
Добавить в корзину
КОЛ-ВО
Unit Price
1
$124.31
5
$115.64
10
$111.02
25
$106.79
50
$98.94
75
$97.46
100 +
$96.00
Click for Quote
Авторизоваться чтобы разблокировать специальные цены