Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
outlet strip
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
Conn Relay Socket SKT 14 POS Screw ST Panel Mount
Power Relay 24VDC 10A 3PDT(36x36x47.5)mm Socket
DC Fan Ball Bearing 24V 0.24A 5.76W 2600RPM 105.94CFM 41dB Flange Mount
USB ADAPTOR - 2.0 TYPE A - TYPE B - IP68