Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software

TRUMETER Advanced Panel Meter Range - For Ultimate Control and Monitoring

The most visible, easy to use, programmable panel meter on the market. The APM provides accurate measurement with an immediate visual indication of critical parameters. Designed to provide a more effective way of monitoring and displaying data, each model features a multitude of options that can be set using the APM software.

  • 40 segment bar graph display incorporating large 4-digit reading, starburst display area for annunciators, messages and alarm information, and color-changing backlight alerts.
  • User-configurable scale and range, backlight color, 10 independent alarm set-points, 20-point non-linearization scaling, digital output delays and more.
  • Available in positive and negative LCD options for indoor or outdoor environments.
  • Wide range of models for various applications including volt, amp, frequency, process temperature, 3-phase power, and rate meters.
  • NEMA 4 & 12 with IP65 rated with UL certification
  • Digital and 4-20mA analog outputs plus Modbus© on selected models
See More
21 результаты PRODUCTS

APM-MAX-M23-PU-4B

Trumeter Company

Trumeter Apm-Max Series - Programmable 0-50Ma - 0-10 VDC Input - Positive Backlit LCD Programmable To 256 Colors ...

  • 2 WEEKS

  • 1
    $314.47
  • 3
    $305.73
  • 5
    $301.15
See More