Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software

RECOM’s Modules for Battery Charging Applications

RECOM provides a range of low-power AC/DC modules, DC/DC converters and switching regulators that match the battery charging application requirements for auxiliary supplies or are sources for direct low-power battery charging in portable products.

  • AC/DC Power Supplies Features: enhanced immunity and isolation; operating temperature -40°C to +85°C (90°C); high efficiency for reliable and compact units; 100/230/400VAC input (incl. Phase to Phase); reduced EMI Emissions with grounded output
  • DC/DC Power Supplies Features: high isolation e.g. the 4:1 input RKZE series - useful for control signal isolation; lowest cost isolated DC/DC converters such as the RKE series - useful for interface isolation; all DC/DC converters are 100% tested and carry comprehensive safety certifications
  • Switching Regulators Features: high efficiency e.g. R-78E-1.0 series peaks at 97%, 3.3V, 5V or 12V output/1A, up to 28V input; the RPL series are complete 3A power supplies in a sub-miniature 3 x 3 x 1.45mm package; the RPX series offer 1A to 4A outputs in a tiny QFN pinout, with up to 20W output
See More
43 результаты PRODUCTS

RAC03E-12SK/277

RECOM

Regulated 3W AC/DC-Converter - 1.45"x0.95" - 4kV - Input: 85-305VAC - Output: 12VDC

  • Есть в наличии: 276

    immediatamente


  • 12
    $7.21
  • 36
    $7.00
  • 60
    $6.71
See More

RACM40-12SK-T

RECOM

AC-DC Converter - 40W - Input: 80 to 264VAC - Output: 12VDC@3.3A - 1.8"x3.2"x1.2" Module - Through Hole

  • Есть в наличии: 237

    immediatamente


  • 1
    $43.93
  • 12
    $27.46
  • 36
    $25.79
See More

RACM40-12SK/OF/2X3

RECOM

RACM40 Series 12 V 3334 mA 40 W Single Output Open Frame AC/DC-Converter

  • Есть в наличии: 20

    immediatamente


  • 1
    $22.91
  • 10
    $20.59
  • 25
    $20.02
See More

REC20-2412S

RECOM

20W DC/DC-Converter 'ECONOLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 1670

  • Есть в наличии: 18

    immediatamente


  • 1
    $55.04
  • 5
    $52.43
  • 9
    $51.91
See More

REC20-4812SZ

RECOM

20W DC/DC-Converter 'ECONOLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 1667

  • Есть в наличии: 17

    immediatamente


  • 1
    $82.67
  • 5
    $66.12
  • 9
    $65.13
See More
  • Есть в наличии: 17

    immediatamente


  • 1
    $68.41
  • 5
    $67.38
  • 9
    $56.15
See More

RAC10-05SK/277

RECOM

AC-DC Power Supply - 10W - 5VDC - 85 to 305VAC Input - PCB Module - EMC Class B

  • MANUFACTURER STOCK 7446

    Ships 12.9.24

  • На заказ: 300

    Ships 1.16.25


  • 15
    $9.62
  • 30
    $9.48
  • 60
    $9.34
See More

RAC10-15SK/277

RECOM

AC-DC Power Supply - 10W - 15VDC - 85 to 305VAC Input - PCB Module - EMC Class B

  • MANUFACTURER STOCK 1000

    Ships 12.9.24

  • На заказ: 255

    Ships 1.2.25


  • 15
    $9.62
  • 30
    $9.48
  • 60
    $9.34
See More

RAC20E-05SK/277

RECOM

20W AC/DC-Converter - 5VDC - Input: 85-305 VAC - 2"x1" PCB Module - Thru-Hole

  • 8 WEEKS

  • 15
    $11.45
  • 30
    $11.28
  • 60
    $10.94
See More

RACM40-24SK/OF/2X3

RECOM

RACM40 Series 24 V 1667 mA 40 W Single Output Open Frame AC/DC-Converter

  • 14 WEEKS

  • 1
    $24.02
  • 10
    $21.43
  • 25
    $20.79
See More