Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software

Fair-Rite Suppression Product Selector Guide

Conducted EMI can occur over a wide range of frequencies, from as low as 1MHz to several GHz. Fair-Rite offers a complete line of suppression ferrites that cover a gamut of frequencies. If you are late in the design phase & fixing the EMI at the board level isn’t feasible, we also offer clamp-on cores for interconnecting cable assemblies.

  • Predictable and repeatable impedance to enhance signal integrity
  • Snap-It cores available in a wide range of core sizes. Fair-Rite has catalog products available to support a wide range of cable diameters – from 3.5mm (.137”) up to 101.6mm (4”)
  • UL94V0 rated polypropylene snap-it case
  • Available in FR75 ferrite blend – superior low frequency performance
  • Available in a wide range of ferrite blends to cover 150KHz to 1 GHz
  • Engineering Kits available in all snap its including 31 Material, 43 Material, 46 Material, 61 Material and 75 Material
See More
Fair-Rite Suppression Product Selector Guide
PRODUCTS
Filter Results

0444176451
Fair-Rite Products

Snap On Free Hanging Ferrite Core - 365Ohm @ 100MHz - ID 0.722" Dia (18.34mm) - OD 1.520" W x 0.755" H (38.61mm x ...

  • На заказ: 1740

    Ships 1.6.25


  • 5
    $14.57
  • 25
    $9.85
  • 50
    $9.10
See More
0446167281
Fair-Rite Products

Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.388"

  • Есть в наличии: 4410

    immediatamente


  • 25
    $1.525
  • 100
    $1.194
  • 250
    $1.096
See More
0444167281
Fair-Rite Products

Snap On Free Hanging Ferrite Core - 210Ohm @ 100MHz - ID 0.400" Dia (10.16mm) - OD 0.933" W x 0.460" H (23.70mm x ...

  • Есть в наличии: 667

    immediatamente


  • 10
    $2.454
  • 100
    $1.784
  • 392
    $1.569
See More