Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software

BUD NEMA/IP-Rated Enclosures for Industrial Automation

From steel to aluminum, plastic to fiberglass, the Bud line of NEMA enclosures is affordably priced and available fast, with many enclosures 
shipping on the same day they are ordered.

  • Screw-Down Plastic Enclosures (PN / PNR / BT Series) - Plastic NEMA boxes feature some of our best-selling enclosures, which provide superior (IP65) moisture protection for sensitive electronics, including tablets. The BT Series offers the first completely transparent NEMA 4X enclosure in the industry, allowing inspection and indication without the need to open the cover.
  • Hinged Plastic Enclosures (NBA / NBB / NBD / NBF / NBE Series) - Plastic NEMA enclosures with hinged covers provide a tight seal yet convenient access. They are ideal for wet, dirty and corrosive environments. Choose from a wide variety of options, including a choice of materials and opaque or see-through covers.
  • Polycarbonate 10% Glass-Fiber Filled Boxes (PIP / PTQ / PTS Series) - Made with polycarbonate plastic that is 10% glass-fiber filled, these enclosures offer tight tolerances, impact resistance, and a smooth finish. They are rated IP67 and meet UL 508/NEMA 1, 2, 4, and 4X type 6 specifications. The PIP Series and PTS Series feature a screw-down cover, while the PTQ Series features a hinged cover and latches. Clear polycarbonate plastic cover is an option on PTQ and PTS.
  • Die-Cast Enclosures (AN / CN / ANS / IPS Series) -These boxes offer NEMA 1, 2, 4, 4X, 12, and 13 protection and give electronics superior protection from atmospheric and marine corrosion. Some even meet IP68 submersible ratings. Options for Bud’s line of aluminum NEMA 4 enclosures include mounting brackets, hinged covers, and EMI/RFI shielding. They are offered with a natural finish or powder coated.
  • Sheet Metal Enclosures and Junction Box (SN / SNB / SNC / JB Series) - These IP65/NEMA enclosures are ideal for a wide variety of applications ranging from industrial equipment to medical devices. Options include stainless steel for harsh environments.
  • 5-Day Modification Program Available
See More
Show products manufactured by Bud Industries
официальный дистрибьютор
Main Picture
268 результаты PRODUCTS

PTS-25340

Bud Industries

Gray Polycarbonate Panel Mount NEMA 4X Box - External 11.02 x 7.48 x 5.04 Inches - Internal 10.07 x 6.52 x 3.86 I ...

  • Есть в наличии: 44

    immediatamente

  • MANUFACTURER STOCK 60

    Ships 12.9.24


  • 1
    $46.60
  • 5
    $44.98
  • 10
    $37.19
See More

AN-1304-A

Bud Industries

Natural Aluminum Alloy Bracket Mount Die Cast Aluminum Enclosure - External 4.53 x 3.54 x 2.17 Inches - Internal ...

  • Есть в наличии: 44

    immediatamente


  • 5
    $12.93
  • 25
    $11.76
  • 50
    $11.65
See More

PTS-25340-C

Bud Industries

Gray Polycarbonate Panel Mount NEMA 4X Box - External 11.02 x 7.48 x 5.04 Inches - Internal 10.07 x 6.52 x 3.86 I ...

  • Есть в наличии: 31

    immediatamente

  • MANUFACTURER STOCK 128

    Ships 12.9.24


  • 1
    $46.60
  • 5
    $44.98
  • 10
    $37.19
See More

AN-1305-AB

Bud Industries

Natural Aluminum Alloy Wall Mount Die Cast Aluminum Enclosure - External 5.83 x 4.25 x 2.95 Inches - Internal 5.3 ...

  • Есть в наличии: 11

    immediatamente

  • MANUFACTURER STOCK 54

    Ships 12.9.24


  • 1
    $38.87
  • 5
    $37.51
  • 10
    $30.94
See More

PTQ-11064

Bud Industries

NEMA 4 X Boxes; Grey Cover; 14.96" x 11.02" x 5.12" (LxWxH); 3.49lb

  • Есть в наличии: 10

    immediatamente

  • MANUFACTURER STOCK 1680

    Ships 12.9.24


  • 1
    $81.51
  • 5
    $73.27
  • 10
    $71.23
See More

PTQ-11073

Bud Industries

NEMA 4 X Boxes; Grey Cover; 17.72" x 13.78" x 6.3" (LxWxH); 5.52lb

  • Есть в наличии: 2

    immediatamente

  • MANUFACTURER STOCK 145

    Ships 12.9.24


  • 1
    $120.44
  • 5
    $117.48
  • 10
    $106.97
See More

NBB-15260

Bud Industries

Clear/Light Gray Plastic Box - External 5.91 x 5.91 x 3.57 Inches - Internal 5.04 x 5.04 x 3.27 Inches

  • MANUFACTURER STOCK 1595

    Ships 12.9.24


  • 1
    $31.22
  • 5
    $28.06
  • 25
    $24.94
See More

PTS-25317

Bud Industries

Gray Polycarbonate Panel Mount NEMA 4X Box - External 6.38 x 3.23 x 3.35 Inches - Internal 6.02 x 2.87 x 2.76 Inc ...

  • MANUFACTURER STOCK 854

    Ships 12.9.24


  • 5
    $13.98
  • 25
    $12.25
  • 50
    $12.13
See More

PTQ-11059-C

Bud Industries

NEMA 4 X Boxes; Clear Cover; 11.81" x 7.87" x 5.91" (LxWxH); 2.57lb

  • MANUFACTURER STOCK 150

    Ships 12.9.24


  • 1
    $64.16
  • 5
    $57.06
  • 10
    $55.30
See More

AN-1301-A

Bud Industries

Natural Aluminum Bracket Mount NEMA 4X Enclosure - External 2.52 x 2.28 x 1.38 Inches - Internal 2.19 x 1.95 x 1. ...

  • 2 WEEKS

  • 5
    $7.88
  • 25
    $6.80
  • 50
    $6.36
See More