Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software

Abbatron Banana Plugs and Insulated Binding Posts

Abbatron Binding Post is a versatile connector that allows a temporary or semi-permanent connection between electronic devices or circuits. Abbatron Standard Insulated and Un-Insulated Banana Plugs are nickel plated brass with beryllium copper springs; Handles are molded plastic as indicated.

  • Binding Posts – Offered styles in standard 5-Way and Spring-loaded.
  • Binding Posts – All binding posts are machined from solid brass. Mounting nuts and washers are also brass.
  • Binding Posts – All current ratings are 60 Hz RMS and are for 10°C temperature rise over ambient, long term.
  • Binding Posts – Voltage ratings are 60 Hz at sea level.
  • Binding Posts – Capacitance is to a 1/8” aluminum panel, component mounted as recommended.
  • Binding Posts – All ratings are working and do not represent maximum values.
See More
15 результаты PRODUCTS

1837-103

Abbatron / HH Smith

Spring Loaded Binding Post - 10-32 Thread - 5/16" Mounting Hole - 1/16" Min Panel Thickness - 1/8" Max Panel Thic ...

  • Есть в наличии: 765

    immediatamente


  • 1
    $19.91
  • 10
    $15.67
  • 25
    $15.43
See More

1837-102

Abbatron / HH Smith

Spring Loaded Binding Post - 10-32 Thread - 5/16" Mounting Hole - 1/16" Min Panel Thickness - 1/8" Max Panel Thic ...

  • Есть в наличии: 452

    immediatamente


  • 1
    $20.62
  • 10
    $17.00
  • 25
    $15.73
See More

211-103

Abbatron / HH Smith

Standard Insulated Banana Plug - 9/16" Contact - 1" Handle - 15 Amps - 1kV - Stud or Well Wiring - Black.

  • Есть в наличии: 337

    immediatamente


  • 10
    $3.289
  • 50
    $2.826
  • 250
    $2.706
See More

211-107

Abbatron / HH Smith

Insulated Banana Plug - Yellow - Nickel Plated Brass - Solder Connection - 15A - 1KV

  • Есть в наличии: 125

    immediatamente


  • 4
    $39.03
  • 25
    $13.78
  • 50
    $12.71
See More

211-104

Abbatron / HH Smith

Insulated Banana Plug - Green - Nickel Plated Brass - Solder Connection - 15A - 1KV

  • 6 WEEKS

  • 5
    $7.883
  • 10
    $7.805
  • 15
    $6.182
See More