Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 277VAC 5A SPST-NO Flange Protective Relay

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Electromechanical Relay 277VAC 5A SPST-NO Flange Protective Relay
Product Highlights:
  • 1800 Series
  • Protective Relay
  • AC Actuating System
  • Input Voltage = 277 VAC
  • Paralleling, Double Dead Bus (Either Bus Dead) Protection Function
Search Keywords: 1870DDBX
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Kilovac Brand
  • 부품 번호:
    1870DDBX
  • Alias/AKA:
    5-1618065-5
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Protective Relay
  • AC Coil Voltage:
    277 V
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    SPST-NO
  • Contact Form:
    1 Form A
  • Maximum Current Rating:
    5 A
  • Mounting:
    Flange Mount
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
현재 이 품목에 대한 가격이 없습니다. 가격을 요청하려면 아래를 클릭하십시오. 24-48시간 내에 이메일로 견적이 전송됩니다.
가격 요청
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1
즉시 배송 가능