Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Circular Connector/Socket - High Density Cylindrical - male - DJT 55C - 22 D - 55 Positions - Crimp Gold - Straight - 1 Port ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Discontinued
BAG 포장
Certificate of Compliance Guarantee
설명 +
Circular Connector/Socket - High Density Cylindrical - male - DJT 55C - 22 D - 55 Positions - Crimp Gold - Straight - 1 Port - 55 Contacts - Cable Mount - 5 A - Bayonet Lock - Copper Alloy - [ - 65°C to 175°C] - 35.71 mm Diameter - 32.86 mm Length - 38.8
Search Keywords: MS27467T17B35PA
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Deutsch
  • 부품 번호:
    MS27467T17B35PA
  • Alias/AKA:
    YDJT16E17-35PAV001
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Density Cylindrical
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    17-35
  • Number of Contacts:
    55
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    5/Contact A
  • Maximum Voltage Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
현재 이 품목에 대한 가격이 없습니다. 가격을 요청하려면 아래를 클릭하십시오. 24-48시간 내에 이메일로 견적이 전송됩니다.
가격 요청
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 13
Ships today, if you order in
CUSTOMERS ALSO BOUGHT
5