C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
M8 STRAIGHT FEMALE CONNECTOR WITH STRAIN RELIEF 3 POSITION, PVC CABLE
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
End of Life: Final orders must be placed by 05. 23. 2021
E-J MK-2 070 REC CONT LP
Power Relay 24VDC 5DC/3AAC DPDT(25.4x11.2x27.8)mm Socket
30AMP Power Relay 208VAC coil SPDT
Power Relay 120VAC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount
Electromechanical Relay 220VAC 65A 3PST-NO(54x124x90)mm DIN Rail Contactor Relay