Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 18253752
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    1825375-2
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    28
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
현재 이 품목에 대한 가격이 없습니다. 가격을 요청하려면 아래를 클릭하십시오. 24-48시간 내에 이메일로 견적이 전송됩니다.
가격 요청
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 45
즉시 배송 가능