Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

3FL88-130

Tamura

Power Transformer 1500Vrms 12VA 8Term. PC Pin Thru-Hole

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Power Transformer 1500Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords: 3FL88130
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Tamura
  • 부품 번호:
    3FL88-130
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504314035
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    88,44 V
  • Secondary Side Current:
    130,260 mA
  • Power Rating:
    12 VA
  • Mounting:
    Through Hole
  • Dimension:
    50.8 x 63.5 x 27.05 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 223
즉시 배송 가능
장바구니에 추가하기
수량
Unit Price
1
$19.033
10
$17.112
32
$16.281
64
$15.767
128
$15.050
256
$14.604
512 +
$13.760
Click for Quote
Log in 특별 가격 잠금 해제