Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

F1D1-060603W-1R5M

Signal Transformer

High Current Shielded Power Inductor - 1.5uH - 12A - DCR: 10.1 mOhm

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
High Current Shielded Power Inductor - 1.5uH - 12A - DCR: 10.1 mOhm
Search Keywords: F1D1060603W1R5M
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Signal Transformer
  • 부품 번호:
    F1D1-060603W-1R5M
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
최소 주문:
1500
다수:
1500
10 Weeks 배송 가능 2. 3. 25
백오더
수량
Unit Price
1,500
$0.4776
3,000
$0.4507
6,000
$0.4384
7,500
$0.4318
10,500
$0.4253
15,000
$0.4189
25,500 +
$0.4126
Click for Quote
Log in 특별 가격 잠금 해제