Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

3-102-621

Schurter

MSM16 NX A10 RI 0GN

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
Box 포장
Certificate of Compliance Guarantee
설명 +
MSM16 NX A10 RI 0GN
Search Keywords: 3102621
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Schurter
  • 부품 번호:
    3-102-621
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509035
  • COO:
    CH
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.1A@30 VDC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    20mm x 19mm x 35.15mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 20
Ships today, if you order in
장바구니에 추가하기
수량
Unit Price
1
$57.57
5
$56.71
10
$42.53
15
$39.70
20 +
$38.90
Click for Quote
Log in 특별 가격 잠금 해제
교체 권장
3-145-371
3-145-371
제품보기
MSMII-16 Switch - Momentary - NO/NC SPDT - 100mA Switching Curre