Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220
immediatamente
Ships
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Bimetal Disc Thermostat Close on Rise Automotive 4-Pin DIP
Thermostat - 105°F (40°C) Switching Temp - ±9°F (±5°C) Tolerance - 1A (120VAC), 1A (48VDC) - SPST-NO - 8-DIP (0.3 ...
3/4" Snap Disc - Fan Control - Cut In 160 Degrees F - Cut Out - 140 Degrees F
Bimetal Disc Thermostat 2-Pin
Snap Disc - Limit Control - 250 to 290 Degrees F Range -Open on Rise
Connector T-tw 22 Position - 156 X 188 C/l.
Snap Disc Fan Control - Close on Rise - 140°F (60°C) Cut-in - 120°F (49°C) Cut-out.
Line Voltage Thermostat Open on Rise