Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
immediatamente
Ships
AQV252G3
Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 ...
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - O ...
Solid State Relay 28V DC-IN 15A 264V AC-OUT 4-Pin
Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
Solid State Relay - 15-32 VDC Control Voltage Range - 6 A Maximum Load Current - 1-250 VDC Operating Voltage Rang ...
SSR Accessory - Heatsink - 0.9 °C/W
SSRA-240D2R=SIP MODULE,2A,240V AC-R