Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
immediatamente
Ships
4-SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max ...
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - O ...
Solid State Relay - 30-60 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Ran ...
Solid State Relay - 15-32 VDC Control Voltage Range - 6 A Maximum Load Current - 1-250 VDC Operating Voltage Rang ...
Solid State Relay - Relay Configuration - 180-260 VAC Control Voltage Range - 30 A Maximum Load Current - 48-600 ...
Solid State Relay - 18-36 VAC Control - 125 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel ...
Relay SSR 16mA 15V DC-IN 50A 280V AC-OUT 8-Pin
Solid State Relay - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 25 A Maximum Load Current - ...
Solid State Relay - 8-32 VDC Control Voltage Range - Internal Potentiometer Analog Control Signal - 90 A Maximum ...