Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Solid State Relay - 4-32 VDC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC Operating Voltage Rang ...
immediatamente
Ships
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 ...
Solid State Relay - 3-15 VDC Control - 5 A Max Load - 48-530 VAC Operating - Random Turn-on - PCB Mounting.
Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage R ...
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Ran ...
Ships 12. 23. 24
Solid State Relay - 4-32 VDC Control - 125 A Max Load - 48-530 VAC Operating - Zero cross Turn-on - LED Input Sta ...
Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Cu ...
Solid State Relay - 90-280 VAC Control - 50 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Therm ...
SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/125A,90-280VAC,RN
Relay SSR 3mA 36V AC/DC-IN 75A 280V AC-OUT 4-Pin