Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry
immediatamente
Ships
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry
Ships 12. 2. 24
Reed Relay 24VDC 2.15KOhm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical
Reed Relays 5VDC 200Ohm 0.5A DPST-NO (( 19.5mm 9.52mm 5.5mm)) THT Dry
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
JRL-1006
Reed Relays 24VDC 2.15KOhm 0.5A DPST-NO (19.5x7.62x5.9)mm THT Dry
Reed Relay, 1 Form C, SPDT-Changeover, 24V Molded DIP
Reed Relay, 2 Form A, DPST-NO, 5V Micro SIL (Single In-Line)
W172DIP-251