Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
XT374T30
immediatamente
Ships
PRD-7DY0-110=PRD
Relay - 40A - 1 Form C - AgNi0.15 Contact Material - Weatherproof Cover - 12VDC 90Ohms Coil - Quick Connect Termi ...
Power Relay 12VDC 40A 3PDT(38.5x35.5x56.2)mm Plug-In
Relay - 24VDC Coil.
Power Relay 115VAC 40A 3PDT(38.5x35.5x56.2)mm Plug-In
Electromechanical Relay 12VDC 100Ohm 25A SPDT (38.8x35.5x73.8)mm Flange Power Relay
Ships 12. 19. 24
Power Relay 200/240VAC 25(NO)/8(NC)A 4PST-NO(53.5x33.5x51)mm THT
Power Relay 110VDC 25A DPST-NO(60x33x46.2)mm Flange
Electromechanical Relay 48VDC 6.4KOhm 35A SPDT (22.5x16.5x16.9)mm THT Power Relay