Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
High Power PCB Relay - 2 form A (2 NO) - 24VDC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case ...
immediatamente
Ships
Electromechanical Relay 24VDC 1.1KOhm 20A SPDT (29x12.6x25.5)mm THT Power Relay
Electromechanical Relay 12VDC 75Ohm 30A DPDT (38.89x35.72x73.06)mm Flange Power Relay
Power Relay 48VDC 35(NO)/1(NC)A DPST-NO/SPST-NC(36x30x40)mm THT
Power Relay 48VDC 40A 3PDT(38.5x35.5x56.2)mm Plug-In
RM505615
Power Relay 240VAC 30A DPDT(84.33x63.5x60.45)mm
Ships 12. 6. 24
J115F11A9VDCS.9
Power Relay 24VDC DPDT(36x36x47.5)mm Socket
Electromechanical Relay 28VDC 320Ohm 25A SPDT (43.64x13.34x25.65)mm Flange Military Relay