Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Power Relay 24VDC 20A SPST-NO-DM(63.3x63.75x57.9)mm Chassis Mount
immediatamente
Ships
Electromechanical Relay 24VDC 1.6KOhm 35A SPDT (22.5x16.5x16.9)mm THT Power Relay
Power Relay 5VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount
Electromechanical Relay 6VDC 40Ohm 40(NO)/30(NC)A SPDT (30.5x24.65x16.33)mm THT Power Relay
Power Relay 24VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount
Power Relay 48VAC 10A 3PDT(35.5x35.6x57)mm Socket
18836A200
Power Relay 12VDC 40A DPST-NO (( 52.32mm 34.54mm 30.73mm)) Through Hole
Electromechanical Relay 3PDT 20A 24VAC Plug-In
Multimode Relay - 2 Form C Contacts (2 CO contacts) - With Test Button and LED - 12VAC 24Ohms Coil - 8 Pin.