Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 12 V DC
immediatamente
Ships 12. 9. 24
Ships
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 24 V DC
Ships 1. 2. 25
Plug-in industrial relay with power contacts, 2 PDTs, test button, status LED, mechanical switch setting display, ...
Electromechanical Relay 24VDC 630Ohm 5A 4PDT( (21.5mm 36mm 28mm)) Plug-In Industrial Relay
Pluggable industrial relays with power contacts and additional hard gold plating, 4 PDT, test button, status LED, ...
Power Relay 230VAC 18.79KOhm 12A 4PDT( (28mm 21.5mm 36mm)) Plug-In General Purpose Relay
Plug-in industrial relay with power contacts and additional hard gold plating, 4 PDTs, test button, status LED, m ...
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - 60 V DC
Electromechanical Relay 120VAC 1.52KOhm 10A 3PDT( (34.5mm 52.5mm 34.5mm)) Plug-In Octal Relay