Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Power relay – Cubic – Single pole – 10 A – 24 VDC - SPDT
immediatamente
Ships
Electromechanical Relay 24VDC 1.5754KOhm 8ADC/10AAC SPDT (19.6x15.6x15.2)mm THT Power Relay
Power Relay 24VAC 253Ohm 10A SPDT(29x13x35.5)mm Plug-In
Ships 12. 6. 24
Power Relay 220/240VAC 5A 4PDT(28x21.5x36)mm Socket
Power Relay 6VDC 69Ohm 10A SPDT(29x13x35.5)mm Plug-In
Electromechanical Relay 240VAC 7.2KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Electromechanical Relay 24VDC 690Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Power Relay 12VAC 46Ohm 10A DPDT(28x21.5x36)mm Socket
Power Relay 240VAC 4.48KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Power Relay 12VDC 5A 4PDT(28x21.5x36)mm Socket