Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Power Relay 24VDC 10A SPDT (( 35mm 33mm 54.5mm)) Plug-In
immediatamente
Ships
Electromechanical Relay 220/240VAC 7.2KOhm 16A DPDT (34.9x34.4x57.9)mm Socket Power Relay
GPRTPX-239T
Electromechanical Relay 6VDC 32Ohm 10A 3PDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Electromechanical Relay 24VDC 470Ohm 10A DPDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay
Electromechanical Relay 6VDC 32Ohm 10A SPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Electromechanical Relay 240VAC 10A 3PDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Electromechanical Relay 12VDC 120Ohm 10A DPDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay
Electromechanical Relay 6VDC 30Ohm 10A DPDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay