Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
25B1955
immediatamente
Ships
G.P. open-type relay; 240VAC; Two pole
Electromechanical Relay 6VDC 32.1Ohm 10A SPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
General Purpose Round Base Relay - 120VAC - 2 pole.
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Socket Industrial Relay
Relay - DPDT - 10A - 120VAC Coil - 2 Pole - 8 Pin Circ.
Electromechanical Relay 120VAC 2.25KOhm 10A SPDT (( 38.89mm 35.71mm 55.55mm)) Socket Industrial Relay
Electromechanical Relay 240VAC 7.2KOhm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Electromechanical Relay 110VDC 10KOhm 10A SPDT (38.89x35.71x55.55)mm Socket Industrial Relay
Electromechanical Relay 6VAC 6Ohm 10A SPDT (38.89x35.71x55.55)mm Socket Industrial Relay