Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(14mm 13mm 9.5mm) THT Automotive Relay Automotive
immediatamente
Ships
Electromechanical Relay 12VDC 90Ohm 120(NO)/45(NC)A SPDT (28x33x53.2)mm Bracket Automotive Relay
Relays 12VDC 180Ohm 20(NO)/10(NC)A SPDT(17.4mm 7.2mm 13.5mm) THT Automotive Relay Automotive
Automotive Relay - 26x26x24.5mm - SPDT - Sealed - Quick Connect - 12VDC - 1.6W Coil
Electromechanical Relay 12VDC 80Ohm 40A SPST-NO(26.1x26.1x51.6)mm Plug-In Automotive Relay
Electromechanical Relay SPST-NO 12VDC 90Ohm Through Hole
Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Relays 12VDC 89.5Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
A101AS12VDC