Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Dual Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: (+/-) 15VDC - 2kV Isolation - CTRL Pin - 24 L ...
immediatamente
Ships
Dual Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: (+/-) 12VDC - 1.6kV Isolation - Metal Case - 2 ...
Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 3.3VDC - 6kV Isolation - 24 Lead SMD
Dual Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: (+/-) 5VDC - 1.6kVDC Isolation - Metal Case - ...
Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: 5VDC - 4kVDC Isolation - DIP24
Dual Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: (+/-) 12VDC - 4kVDC Isolation - CTRL Pin - Me ...
Dual Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: (+/-) 15VDC - 1.6kVDC Isolation - Metal Case ...
Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: 12VDC - 6kVDC Isolation - CTRL Pin - Metal Case - D ...
Dual Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: (+/-) 9VDC - 6kVDC Isolation - CTRL Pin - Met ...
Dual Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: (+/-) 9VDC - 2kVDC Isolation - Metal Case - SM ...