E-T-A is a leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies, including thermal, thermal-magnetic, magnetic, electronic and high performance. E-T-A's circuit breakers are available in more than 150 models and 350,000 different configurations. Additionally, E-T-A is a leading manufacturer of solid state & power relays, and power
Linear Voltage Regulator IC - 1 Output - 5.5V Input - 150mA 1.25V to 5.5V Output - 6-MLF (1.6x1.6) Package - Surf ...
immediatamente
Ships
Charge Pump Switching Regulator - 1 Output - 20mA Output - 1.5 to 12V Input - 10kHz, 45kHz Switching - 8-SOIC - S ...
DC/DC Buck (Step Down) Regulator - Adjustable - 1 Output: 2A, 1.235 to 28.2V - Input: 4 to 30V - 200kHz - 8-SOIC ...
DC-DC Converter - 2.4V to 5.5V - Step Up 32V - 0.2A - 5-Pin SOT-23 - Tape&Reel
Ships 8. 22. 24
MIC24054 Series 4.5 V 9 A 600 KHz High-Efficiency Buck Regulator - QFN-28
Ships 11. 7. 24
DC-DC Converter - 2.4V to 5.5V Step Up - 0.3A - 5-Pin SOT-23 - Tape&Reel
Buck Regulator - 1 Output: 1A 12V - 4 to 40V Input - 52kHz - 24-SOIC Package - Surface Mount - Tape & Reel.
Voltage Regulator - PWM Only, In-Out Bypass and PGT - Step-Up - Boost - 1 Output: 600mA 1.8 to 5.25V - 0.82 to 5. ...
Voltage Regulator - PFM/PWM, In-Out Bypass and PG - Step-Up - Boost - 1 Output: 600mA 1.8 to 5.25V - 0.82 to 5.25 ...
Charge Pump Switching Regulator - Positive or Negative - 1 Output: 20mA -Vin, 2Vin - 1.5 to 10V Input - 120kHz Sw ...