Fairview Microwave is a leading supplier of high-quality RF and microwave components including adapters, connectors, amplifiers, attenuators, coaxial cables, waveguide, terminations and more. Fairview boasts thousands of in-stock RF products and holds an extensive component inventory to build thousands of custom cables that can be delivered in days, not weeks or months like other suppliers
DC-DC Converter - 2.4V to 5.5V - Step Up 32V - 0.2A - 5-Pin SOT-23 - Tape&Reel
immediatamente
Ships
Ships 8. 22. 24
Voltage Regulator - PWM Only, In-Out Bypass and PGT - Step-Up - Boost - 1 Output: 600mA 1.8 to 5.25V - 0.82 to 5. ...
Voltage Regulator - PFM/PWM, In-Out Bypass and PG - Step-Up - Boost - 1 Output: 600mA 1.8 to 5.25V - 0.82 to 5.25 ...
Voltage Regulator - PWM Only, In-Out Bypass and PG - Step-Up - Boost - 1 Output: 600mA 1.8 to 5.25V - 0.82 to 5.2 ...
Voltage Regulator - PFM Only, Output Discharge and PGT - Step-Up - Boost - 1 Out: 600mA 1.8 to 5.25V - 0.82 to 5. ...
Voltage Regulator - PFM/PWM, In-Out Bypass and PGT - Step-Up - Boost - 1 Output: 600mA 1.8 to 5.25V - 0.82 to 5.2 ...
Voltage Regulator - PWM Only, Output Discharge and PG - Step-Up - Boost - 1 Out: 600mA 1.8 to 5.25V - 0.82 to 5.2 ...
Charge Pump Switching Regulator - Positive or Negative - 1 Output: 20mA -Vin, 2Vin - 1.5 to 10V Input - 120kHz Sw ...