Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Operational Amplifier - Precision - 1 Amplifier - 16 MHz - 100 V/µs - ± 4.75V to ± 18V - WSOIC - 16 Pins.
immediatamente
Ships
Operational Amplifier - Single - 1 Amplifier - 50 MHz - 300 V/µs - ± 4.5V to ± 18V - DIP - 8 Pins.
Operational Amplifier - Single - 1 Amplifier - 175 MHz - 200 V/µs - ± 4.5V to ± 18V - DIP - 8 Pins.
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin TDFN EP T/R
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin SOIC N T/R
Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp - 600nA - 1.4 to 6.0V - 8-Lead MSOP - -40°C to +125°C
8 bit MCU - Extreme Low Power - 14KB Flash - 1KB RAM - 2.3V – 5.5V - -40°C to +125°C - 28-lead SPDIP
SP Amp DIFF AMP Single R-R O/P 5.5V 8-Pin MSOP T/R
Operational Amplifier, Low Power, Low Noise, Dual