Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Standoff Hex M/F 4-40-THD Stainless Steel Plain
immediatamente
Ships 12. 6. 24
Ships
Standoffs Hex Male-Female M/F 12.7mm 1/4-20 12.7mm Steel Zinc Clear Chromate ASTM -B-633
Standoffs Round F/F 25.4mm 1/4-20 76.2mm Ceramic
Standoffs Hex F 4.78mm 2-56 9.53mm Brass ASTM B16 Nickel
Standoffs Hex F 4.78mm 4-40 12.7mm Brass ASTM B16 Nickel
Hex Standoff - M3 Threads - Female/Male - Nylon/Metal Hybrid - 40mm Long - 8mm Hex Width
Hex Standoff - M3 Threads - Female/Male - Nylon/Metal Hybrid - 55mm Long - 8mm Hex Width
Standoffs Hex M/F 13mm M8 X 1.25 28mm Stainless Steel
Standoffs Hex Male-Female M/F 4.75mm 4-40 7.92mm Steel Zinc Clear Chromate
Male To Female Standoff - Nylon - Spacer Length 6.0 mm (0.236 in) - Operating Temperature Range -40 - 110 °C ...