Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Electrode Holder Tongue - Copper Lug - Electro Tin Plated - Copper Alloy - 60mm Wide - Bolt hole to be Chamfered.
immediatamente
Ships
A type Bus Bar, Copper, Tin Plated, 2500mm X 100mm, 8 Hole, 2 plates
D type Bus Bar, Copper, Tin Plated, 300mm X 100mm, 12 Hole
Lug Terminal Copper Tin
Cast Copper Lug, Double Barrel 15 Degree Bend, Wire Size 262 kcmil, Die Code 76, Die Color Code Blue, WaterSeal
Double Barrel Cast Copper Lug, 15 Degree Bend - Cable Size 262kcmil, 650/24
266-8778-14 DIFF. CABLE PER MIKE D
Cast-Copper Two-Way Reducing Splice for 4/0 Str Wire to 2 Str
Network Cabinet Casters - Set Of Four. Can Be Field Installed Without Tipping Cabinet.
Cast Copper Tee for 500 kcmil Copper Conductor - Max 35kV.