Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Shoulder Washer, Natural,.115 in ID,.047 in Flange Length,#4
immediatamente
Ships
Washer Flat 2.7mm-ID 6.5mm-OD 0.5mm-THK Nylon 6/6
Washers Shoulder Nylon 3.58mm 8.33mm 3.05mm 6 Screw Size
Washers Flat Fiber 3.05mm 7.92mm 0.81mm 4 Screw Size
Flat Washer - Teflon - 0.062" (1.5748mm) Length.
Ships 12. 6. 24
Washers Internal Tooth Steel 11.91mm 15.09mm 0.51mm
Washer Wave Spring
Washers Flat Steel 7.95mm 0.79mm
1-59681-8
Washers Flat Nickel