Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Fuse Chip Very Fast Acting 0.75A 250V SMD Solder Pad 2410 Fiber Glass T/R
immediatamente
Ships
2410SFV2.50FM/125-2
Fuse 600V T/D Class Cd 50A
FUSES
Ships 12. 9. 24
Automotive SMD Fuse - Fast Acting - 8.00A - Max 24VDC - 0603 - Tape&Reel
Automotive SMD Fuse - Fast Acting - 1.00A - Max 125VDC - 2410 - Tape&Reel
SMD Fuse - Very Fast Acting - 3.00A - Max 32VDC - 0603 - Tape&Reel
SMD Fuse - Slow Blow - 3.50A - Max 32VDC - 0603 - Tape&Reel
SMD Fuse - Thin Film - 1.50A - Max 65VDC - 0603 - Tape&Reel
Automotive SMD Fuse - Slow Blow - 6.00A - Max 24VDC - 1206 - Tape&Reel