Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
SMD Fuse - Fast Acting - 3.00A - Max 32VDC - 1206 - Tape&Reel
immediatamente
Ships
SMD Fuse - Fast Acting - 3.00A - Max 24VDC - 0402 - Tape&Reel
High Current Surface Mount Fuses
SMD Fuse - High Inrush - 4.50A - Max 32VDC - 0603 - Tape&Reel
SMD Fuse - Slow Blow - 3.00A - Max 32VDC - 0603 - Tape&Reel
Automotive SMD Fuse - Fast Acting - 3.00A - Max 32VDC - 0603 - Tape&Reel
SMD Fuse - Slow Blow - 8.00A - Max 24VDC - 1206 - Tape&Reel
SMD Fuse - High Inrush - 2.00A - Max 32VDC - 0603 - Tape&Reel
Automotive SMD Fuse - Fast Acting - 1.75A - Max 63VDC - 1206 - Tape&Reel
Automotive SMD Fuse - Fast Acting - 7.00A - Max 32VDC - 1206 - Tape&Reel