Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
TVS Diode - JANTXV Level - 24V Reverse Standoff(Typ) - 27V Breakdown(Min) - 41.4V Clamping (Max)@Ipp - 69A (8/20µ ...
immediatamente
Ships
15,000 Watt Unidirectional TVS - Vwm: 28V - Vc: 47.5V - Ipp: 316A - Axial DO-204AR - Level M Reliability - Non-Ro ...
MASMLJ110AE3
MSMLJ22CAE3/TR
MSMLG130CAE3
TVS Diode - 1 Channel - 110V Reverse Standoff (Typ) - 122V Breakdown (Min) - 177V Clamping (Max) @ Ipp - 28.2A Pe ...
15,000 Watt Bi-directional TVS - Vwm: 260V - Vc: 419V - Ipp: 36A - Axial DO-204AR - Level MA Reliability - RoHS
TVS Diode - Uni-Dir - 1 Channel - 45V Reverse Standoff - 50V Breakdown (Min) - 72.7V Clamping (Max)@Ipp - 41.2A ( ...
TVS Diode - SMA - 17V - 400W - Unidirectional
TVS Diode - SOD-123FL - 140V - 200W - Unidirectional