C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
TVS Diode - MiniMelf - 33.3V - 150W - Unidirectional
immediatamente
Ships 12. 9. 24
Ships
TVS Diode - Melf - 14.5V - 400W - Unidirectional
TVS Diode - Melf - 26.8V - 400W - Unidirectional
TVS Diode - SMA - 26V - 400W - Unidirectional - AEC-Q101
TVS Diode - DO-15 - 53V - 600W - Unidirectional
TVS Diode - DO-15 - 136V - 400W - Unidirectional
TVS Diode - DO-15 - 7.7V - 400W - Bidirectional
TVS Diode - SMB - 100V - 600W - Bidirectional - AEC-Q101
TVS Diode - SMC - 28V - 1500W - Bidirectional
TVS Diode - DO-15 - 284V - 600W - Bidirectional