Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
액세서리 Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. 대안 보기
Different product options available. 대안 보기
Different packageing options available. 대안 보기
Possible Replacement options available. 대안 보기
End of Life: Final orders must be placed by
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 4.32 X 7.37mm - Pin ...
Polypropylene Film Capacitors - Axial - 0.15uF (+/-) 10% - 3000VDC - RoHS
DC Fan Axial Ball Bearing 24V 14V to 26.4V 51.97CFM 47.5dB 70 X 70 X 25.4mm
Conn 3.5MM Stereo Plug PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Chassis - Open - 17.106" L x 18.307" W x 10.469" H (434.50mm x 465.00mm x 265.90mm) - Meta...