Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Cable Assembly UL 1015 3.66m 16AWG Mini Change 3 POS M Mini-Change®
데이터 시트 액세서리 Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. 대안 보기
Different product options available. 대안 보기
Different packageing options available. 대안 보기
Possible Replacement options available. 대안 보기
End of Life: Final orders must be placed by
Cable Assembly Power 2m Power 4 POS F
Connector Accessories Zack Marker Strip Straight White
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
Conn Jumper M 32 POS 8.1mm ST