Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
PTC Thermistor for Overload Protection - 600V - 10 mA Hold - 20 mA Trip - 2 A Max - 1.6 kOhms - Radial, Disc Package - Through ...
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
Mechanical Encoder Rotary Incremental Flat 0.015N.m Straight Quadrature Digital Square Wav...
MCU - 8-bit AVR - 8KB Flash - 1KB SRAM - 16MHz - 5V - 28-Pin PDIP - Tube
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 9.5 mm (0.375 in)...