Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 390Ohm DPDT (10.08x9.02)mm SMD RF Relay

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Electromechanical Relay 12VDC 390Ohm DPDT (10.08x9.02)mm SMD RF Relay
Search Keywords: SGRF10012
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Teledyne Relays
  • 부품 번호:
    SGRF100-12
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    .00005
  • Mounting:
    Surface Mount
  • Pin Count:
    8
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    10.08 x 9.02 mm
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,520
즉시 배송 가능
품절 수량을 위한 MOQ:
13
24 Weeks 배송 가능 5. 12. 25
장바구니에 추가하기
수량
Unit Price
1
$96.43
5
$94.98
10
$91.02
13
$89.65
25
$84.97
38
$83.69
50 +
$79.76
Click for Quote
Log in 특별 가격 잠금 해제